Print Page
Image is for illustrative purposes only. Please refer to product description.
360 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.610 |
10+ | $6.160 |
25+ | $5.490 |
50+ | $5.370 |
100+ | $5.240 |
250+ | $4.970 |
500+ | $4.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBM6230HLT
Newark Part No.02AM1257
PCB Transformer TypeEncapsulated
Primary Voltages500V
Secondary Voltages-
Power Rating-
Frequency Range3MHz to 30MHz
Winding TypeSingle Primary, Dual Secondary
Current Rating-
Isolation Voltage3kV
Transformer MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
-
Frequency Range
3MHz to 30MHz
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
500V
Power Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
3kV
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability