Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCPL0605LL15R2460A
Newark Part No.03AM9463
Your Part Number
9,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.132 |
| 25+ | $0.124 |
| 50+ | $0.119 |
| 100+ | $0.114 |
| 250+ | $0.104 |
| 500+ | $0.097 |
| 1000+ | $0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCPL0605LL15R2460A
Newark Part No.03AM9463
RF Filter TypeBand Pass
Filter Case / Package0202 [0605 Metric]
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
RF Filter ApplicationsWLAN, 802.11a/b/g/ax
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
4 Pin
RF Filter Applications
WLAN, 802.11a/b/g/ax
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0202 [0605 Metric]
Pass Band Frequency
2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
