Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R0BB222
Newark Part No.90AK4761
Product RangeX2Y Series
Your Part Number
3,590 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.395 |
| 25+ | $0.346 |
| 50+ | $0.297 |
| 100+ | $0.248 |
| 250+ | $0.227 |
| 500+ | $0.205 |
| 1000+ | $0.191 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R0BB222
Newark Part No.90AK4761
Product RangeX2Y Series
Capacitance2200pF
Voltage Rating100VDC
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance10Gohm
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCTo Be Advised
Technical Specifications
Capacitance
2200pF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
SVHC
To Be Advised
Voltage Rating
100VDC
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
10Gohm
Product Range
X2Y Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability