Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R8BB223
Newark Part No.90AK4767
Product RangeX2Y Series
20,530 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.211 |
| 25+ | $0.198 |
| 50+ | $0.186 |
| 100+ | $0.174 |
| 250+ | $0.167 |
| 500+ | $0.158 |
| 1000+ | $0.146 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoCX0603MRX7R8BB223
Newark Part No.90AK4767
Product RangeX2Y Series
Capacitance0.022µF
Voltage Rating25VDC
Current Rating-
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicX7R
Product RangeX2Y Series
SVHCTo Be Advised
Technical Specifications
Capacitance
0.022µF
Current Rating
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
-
Dielectric Characteristic
X7R
SVHC
To Be Advised
Voltage Rating
25VDC
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
-
Product Range
X2Y Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability