Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB5G013HLT
Newark Part No.03AM2133
Product RangeHXB Series
Your Part Number
325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.150 |
| 10+ | $5.790 |
| 25+ | $5.400 |
| 50+ | $5.150 |
| 100+ | $5.050 |
| 250+ | $4.990 |
| 500+ | $4.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXB5G013HLT
Newark Part No.03AM2133
Product RangeHXB Series
Compatible With5G Base-T
No. of Ports1 Port
Turns Ratio1:1
Inductance180µH
Isolation Voltage1.5kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeHXB Series
SVHCTo Be Advised
Technical Specifications
Compatible With
5G Base-T
Turns Ratio
1:1
Isolation Voltage
1.5kVrms
Operating Temperature Min
-40°C
Product Range
HXB Series
No. of Ports
1 Port
Inductance
180µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability