Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXE2008HL
Newark Part No.12AM3884
Product RangeHXE Series
240 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.260 |
10+ | $5.770 |
25+ | $5.650 |
50+ | $5.410 |
100+ | $5.180 |
250+ | $4.940 |
500+ | $4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoHXE2008HL
Newark Part No.12AM3884
Product RangeHXE Series
PCB Transformer TypeEnergy Storage Solutions
Primary Voltages1kV
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeSingle Primary, Single Secondary
Current Rating-
Isolation Voltage4.3kV
Transformer MountingSurface Mount
Product RangeHXE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
PCB Transformer Type
Energy Storage Solutions
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (23-Jan-2024)
Primary Voltages
1kV
Power Rating
-
Winding Type
Single Primary, Single Secondary
Isolation Voltage
4.3kV
Product Range
HXE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability