Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD617-6000M243
Newark Part No.83AK8245
Product RangeOmni DAS Series
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $102.070 |
5+ | $95.530 |
10+ | $88.990 |
25+ | $87.040 |
50+ | $86.680 |
100+ | $86.310 |
Price for:Each
Minimum: 1
Multiple: 1
$102.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoOD617-6000M243
Newark Part No.83AK8245
Product RangeOmni DAS Series
Antenna Type5G NR / 4G LTE / CBRS / MIMO
Frequency Min4.9GHz
Frequency Max6GHz
Antenna MountingCeiling / 4.3/10 Straight Jack
Gain6dBi
VSWR1.8
Input Power50W
Input Impedance50ohm
Antenna PolarizationLinear Horizontal
Product RangeOmni DAS Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G NR / 4G LTE / CBRS / MIMO
Frequency Max
6GHz
Gain
6dBi
Input Power
50W
Antenna Polarization
Linear Horizontal
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Ceiling / 4.3/10 Straight Jack
VSWR
1.8
Input Impedance
50ohm
Product Range
Omni DAS Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability