Print Page
Image is for illustrative purposes only. Please refer to product description.
477 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.050 |
10+ | $3.080 |
25+ | $3.040 |
50+ | $3.010 |
100+ | $2.970 |
500+ | $2.670 |
1000+ | $2.550 |
2500+ | $2.470 |
Price for:Each
Minimum: 1
Multiple: 1
$4.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2755NL
Newark Part No.85AJ3814
DC Current Rating14A
Inductance117µH
Product Range-
Impedance250ohm
Common Mode Filter Case21.1mm x 19.1mm x 11.2mm
Inductor Case / Package-
Product Length21.1mm
Product Width19.1mm
Product Height11.2mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
14A
Product Range
-
Common Mode Filter Case
21.1mm x 19.1mm x 11.2mm
Product Length
21.1mm
Product Height
11.2mm
SVHC
To Be Advised
Inductance
117µH
Impedance
250ohm
Inductor Case / Package
-
Product Width
19.1mm
Qualification
-
Alternatives for PA2755NL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability