Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAG6356.086NLT
Newark Part No.97AK7429
Product RangePAG6356.XXXNL Series
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.710 |
| 10+ | $4.710 |
| 25+ | $4.690 |
| 50+ | $4.650 |
| 100+ | $4.630 |
| 250+ | $4.260 |
| 500+ | $4.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAG6356.086NLT
Newark Part No.97AK7429
Product RangePAG6356.XXXNL Series
PCB Transformer TypeHigh Isolation
Primary Voltages24V
Secondary Voltages15V
Power Rating10W
Frequency Range1MHz to 2MHz
Winding TypeSingle Primary, Single Secondary
Current Rating670mA
Isolation Voltage5kV
Transformer MountingSurface Mount
Product RangePAG6356.XXXNL Series
SVHCTo Be Advised
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
15V
Frequency Range
1MHz to 2MHz
Current Rating
670mA
Transformer Mounting
Surface Mount
SVHC
To Be Advised
Primary Voltages
24V
Power Rating
10W
Winding Type
Single Primary, Single Secondary
Isolation Voltage
5kV
Product Range
PAG6356.XXXNL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability