Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGG6457.011NLT
Newark Part No.97AK7488
Product RangePGG6457.XXXNLT Series
Your Part Number
296 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $3.920 |
| 25+ | $3.890 |
| 50+ | $3.870 |
| 100+ | $3.850 |
| 250+ | $3.850 |
| 500+ | $3.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGG6457.011NLT
Newark Part No.97AK7488
Product RangePGG6457.XXXNLT Series
Turns Ratio1:1
Inductance72µH
DC Resistance0.11ohm
Isolation Voltage4.2kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePGG6457.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.11ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
72µH
Isolation Voltage
4.2kV
Operating Temperature Min
-40°C
Product Range
PGG6457.XXXNLT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability