Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGG6457.012ANLT
Newark Part No.97AK7489
Product RangePGG6457.XXXNLT Series
295 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.440 |
10+ | $3.910 |
25+ | $3.850 |
50+ | $3.780 |
100+ | $3.720 |
250+ | $3.440 |
500+ | $3.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGG6457.012ANLT
Newark Part No.97AK7489
Product RangePGG6457.XXXNLT Series
Turns Ratio1:2
Inductance72µH
DC Resistance0.25ohm
Isolation Voltage4.2kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePGG6457.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:2
DC Resistance
0.25ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
72µH
Isolation Voltage
4.2kV
Operating Temperature Min
-40°C
Product Range
PGG6457.XXXNLT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability