Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM3927NLT
Newark Part No.83AK2548
Product RangeSLIC/Shasta Series
45 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.310 |
| 10+ | $2.800 |
| 25+ | $2.510 |
| 50+ | $2.450 |
| 100+ | $2.390 |
| 250+ | $2.300 |
| 500+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM3927NLT
Newark Part No.83AK2548
Product RangeSLIC/Shasta Series
DC Current Rating3Arms
Inductance800µH
Product RangeSLIC/Shasta Series
Impedance1.3kohm
Inductor Case / Package-
Product Length13mm
Product Width13mm
Product Height8.6mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
3Arms
Product Range
SLIC/Shasta Series
Inductor Case / Package
-
Product Width
13mm
Qualification
-
Inductance
800µH
Impedance
1.3kohm
Product Length
13mm
Product Height
8.6mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability