Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.494NLT
Newark Part No.12AM3994
Product RangePM9408.XXXNLT Series
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
| 10+ | $8.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM9408.494NLT
Newark Part No.12AM3994
Product RangePM9408.XXXNLT Series
DC Current Rating21A
Inductance290µH
Product RangePM9408.XXXNLT Series
Impedance2kohm
Inductor Case / Package-
Product Length30.5mm
Product Width27.5mm
Product Height17mm
Qualification-
SVHCTo Be Advised
Technical Specifications
DC Current Rating
21A
Product Range
PM9408.XXXNLT Series
Inductor Case / Package
-
Product Width
27.5mm
Qualification
-
Inductance
290µH
Impedance
2kohm
Product Length
30.5mm
Product Height
17mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability