Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT9085.034NLT
Newark Part No.83AK2541
Product RangePMT9085.XXXNLT Series
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.380 |
| 10+ | $5.030 |
| 25+ | $4.660 |
| 50+ | $4.430 |
| 100+ | $4.260 |
| 250+ | $4.240 |
| 500+ | $4.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPMT9085.034NLT
Newark Part No.83AK2541
Product RangePMT9085.XXXNLT Series
Turns Ratio3:4
Inductance800µH
DC Resistance0.98ohm
Isolation Voltage3kVrms
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePMT9085.XXXNLT Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
3:4
DC Resistance
0.98ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Inductance
800µH
Isolation Voltage
3kVrms
Operating Temperature Min
-40°C
Product Range
PMT9085.XXXNLT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability