Print Page
Image is for illustrative purposes only. Please refer to product description.
578 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.540 |
| 10+ | $2.330 |
| 25+ | $2.240 |
| 50+ | $2.160 |
| 100+ | $1.870 |
| 500+ | $1.570 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$3.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoSWA4389
Newark Part No.25AM6990
Antenna TypeISM / IoT / M2M
Frequency Min860MHz
Frequency Max930MHz
Antenna MountingAdhesive / I-Pex MHF4L Connector
Gain3dBi
VSWR3.5
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
ISM / IoT / M2M
Frequency Max
930MHz
Gain
3dBi
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
860MHz
Antenna Mounting
Adhesive / I-Pex MHF4L Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability