Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3906B0100
Newark Part No.85AJ6594
Product RangeGemini Series
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.750 |
| 10+ | $5.900 |
| 25+ | $5.690 |
| 50+ | $5.470 |
| 100+ | $5.110 |
| 500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3906B0100
Newark Part No.85AJ6594
Product RangeGemini Series
Antenna TypePCB
Frequency Min3.4GHz
Frequency Max3.6GHz
Antenna Mounting-
Gain4dBi
VSWR-
Input Power3W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeGemini Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
3.6GHz
Gain
4dBi
Input Power
3W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
3.4GHz
Antenna Mounting
-
VSWR
-
Input Impedance
50ohm
Product Range
Gemini Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability