Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No24-14011
Newark Part No.26W6452
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to 1/4" Stereo Phone Plug
Connector Type B1/4" Stereo Phone Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorYellow
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
6In XLR Male To 1/4In Plug Stereo
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
1/4" Stereo Phone Plug
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
XLR Plug to 1/4" Stereo Phone Plug
Cable Length - Imperial
6"
Jacket Color
Yellow
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate