Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.070 |
| 10+ | $6.420 |
Price for:Each
Minimum: 1
Multiple: 1
$7.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part No24-15244
Newark Part No.54X9862
Connector Type AXLR 3 Position Plug
Connector to ConnectorXLR Plug to XLR Receptacle
Connector Type BXLR 3 Position Jack
Cable Length - Imperial9ft
Cable Length - Metric2.74m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
3-pin XLR Plug to Socket microphone cables offer quality and value with tough, two core screened cable.
- Cable diameter: 6mm
- Pin connections: 1:1, 2:2, and 3:3
- Choose between black and nickel overmold
- Pure copper conductors"
Technical Specifications
Connector Type A
XLR 3 Position Plug
Connector Type B
XLR 3 Position Jack
Cable Length - Metric
2.74m
Product Range
-
Connector to Connector
XLR Plug to XLR Receptacle
Cable Length - Imperial
9ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
