New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      55-5805

                      Guitar Speaker for Pulse Guitar Speaker Cabinets, 8", 20W, 108.3Hz

                      PULSE 55-5805
                      PULSE 55-5805
                      PULSE 55-5805
                      PULSE 55-5805
                      PULSE 55-5805
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPULSE
                      Manufacturer Part No55-5805
                      Newark Part No.84Y8080
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      QuantityPrice
                      1+$12.950
                      50+$10.790
                      100+$9.860
                      250+$9.030
                      500+$7.950
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPULSE
                      Manufacturer Part No55-5805
                      Newark Part No.84Y8080
                      Transducer FunctionSpeaker
                      Power Rating RMS20W
                      Driver TypeSpeaker
                      Impedance8ohm
                      External Diameter - Metric203mm
                      Power Rating Nom20W
                      Resonant Frequency108.3Hz
                      Sound Pressure Level (SPL)-
                      Speaker ShapeRound
                      External Diameter - Imperial7.992"
                      Product Dimensions-
                      Frequency Response Min33Hz
                      Frequency Range33Hz to 6.3kHz
                      Temperature Grade-
                      Frequency Response Max6.3kHz
                      Speaker MountingPanel Mount
                      IP Rating-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      55-5805 is an OEM replacement guitar speaker for pulse guitar speaker cabinets that feature 8" drivers. This driver is also ideal for DIY guitar speaker cabinets or for replacing blown drivers.

                      • 20W RMS power
                      • 7.992" external diameter
                      • 108.3Hz resonant frequency
                      • Frequency response range from 33Hz to 6.3KHz
                      • Panel mounting type

                      Technical Specifications

                      Transducer Function

                      Speaker

                      Driver Type

                      Speaker

                      External Diameter - Metric

                      203mm

                      Resonant Frequency

                      108.3Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      -

                      Frequency Range

                      33Hz to 6.3kHz

                      Frequency Response Max

                      6.3kHz

                      IP Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Rating RMS

                      20W

                      Impedance

                      8ohm

                      Power Rating Nom

                      20W

                      Sound Pressure Level (SPL)

                      -

                      External Diameter - Imperial

                      7.992"

                      Frequency Response Min

                      33Hz

                      Temperature Grade

                      -

                      Speaker Mounting

                      Panel Mount

                      Product Range

                      -

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.