Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part No555-15486
Newark Part No.55W7890
Panel TypeRack Panel
Rack U Height1U
Panel MaterialAluminum
Body Color-
For Use WithStage Box Systems, Patch-bays or Studios
External Height - Metric-
External Width - Metric482.6mm
External Height - Imperial-
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
1U, 19" Rack Panel with 12 Female XLR Connectors A sturdy aluminum rack panel pre-loaded with XLR chassis connectors on the front and solder connectors on the rear. Ideal for use in stage box systems, patch-bays or studios.
- Available in: 1U 2U
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminum
For Use With
Stage Box Systems, Patch-bays or Studios
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
1U
Body Color
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
