Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 100+ | $8.880 |
| 250+ | $8.290 |
| 500+ | $7.830 |
| 1000+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000462
Newark Part No.81AK4355
Connector Type AXLR Socket, 3 Way
Connector Type B6.35mm (1/4") Stereo Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Socket, 3 Way
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Stereo Jack Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate