Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPLS00273
Newark Part No.78AK7677
Product RangePULSE DMX 5 Pin XLR Leads (1pr+Scrn)
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.390 |
| 100+ | $7.200 |
| 250+ | $6.750 |
| 500+ | $6.410 |
| 1000+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00273
Newark Part No.78AK7677
Product RangePULSE DMX 5 Pin XLR Leads (1pr+Scrn)
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangePULSE DMX 5 Pin XLR Leads (1pr+Scrn)
SVHCTo Be Advised
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
3.28ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
1m
Product Range
PULSE DMX 5 Pin XLR Leads (1pr+Scrn)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
