Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE
Manufacturer Part NoPLS00455
Newark Part No.78AK7685
Product RangePULSE PowerCON Leads
Your Part Number
No Longer Available
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00455
Newark Part No.78AK7685
Product RangePULSE PowerCON Leads
Connector to ConnectorMains Plug, UK to Neutrik powerCON
Cable Length - Metric3m
Current Rating13A
Voltage Rating-
Jacket ColorBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial9.8ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Mains Plug, UK to Neutrik powerCON
Current Rating
13A
Jacket Color
Black
Cable Length - Imperial
9.8ft
Cable Length - Metric
3m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
