Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerPULSE
Manufacturer Part NoPMFS1
Newark Part No.78Y7681
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Single Button Footswitch The Pulse single button footswitch features a rugged black metal casing, LED light and attached 12' connection cable. The perfect way to turn Effects On/Off on Pulse tube guitar amplifier heads.
- Single heavy duty footswitch button
- Rugged metal housing
- LED light
- Attached 12' connection cable with 1/4" jack
- Turn Effects On/Off on select Pulse tube guitar amplifier heads Matching Pulse Tube Amplifier Heads
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Plug Type
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
