Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
Price for:Each
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPB1
Newark Part No.29AM7249
Product RangePULSE 19" Rack Panels
Panel TypeBrush Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use With19" Rack Enclosures
External Height - Metric44mm
External Width - Metric482mm
External Height - Imperial1.73"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Brush Panel
Panel Material
Steel
For Use With
19" Rack Enclosures
External Width - Metric
482mm
External Width - Imperial
19"
SVHC
No SVHC (21-Jan-2025)
Rack U Height
1U
Body Color
Black
External Height - Metric
44mm
External Height - Imperial
1.73"
Product Range
PULSE 19" Rack Panels
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate