Print Page
Image is for illustrative purposes only. Please refer to product description.
207 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
| 100+ | $4.980 |
| 250+ | $4.780 |
| 500+ | $4.620 |
| 1000+ | $4.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoRPV1
Newark Part No.81AK4598
Product RangePULSE 19" Rack Panels
Panel TypeVentilation Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use With19" Racks
External Height - Metric45mm
External Width - Metric483mm
External Height - Imperial1.77"
External Width - Imperial19"
Product RangePULSE 19" Rack Panels
SVHCTo Be Advised
Technical Specifications
Panel Type
Ventilation Panel
Panel Material
Steel
For Use With
19" Racks
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
To Be Advised
Rack U Height
1U
Body Color
Black
External Height - Metric
45mm
External Height - Imperial
1.77"
Product Range
PULSE 19" Rack Panels
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate