Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoTC30AH
Newark Part No.81AK4963
Product RangePULSE 100V Horn Speakers
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.860 |
| 25+ | $73.010 |
| 50+ | $68.460 |
| 100+ | $66.500 |
| 250+ | $64.550 |
Price for:Each
Minimum: 1
Multiple: 1
$78.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoTC30AH
Newark Part No.81AK4963
Product RangePULSE 100V Horn Speakers
Transformer Power Tappings30, 15, 10, 5, 3, 1W
Frequency Response Min250Hz
Frequency Response Max16kHz
External Height259mm
External Width259mm
External Depth261mm
Product RangePULSE 100V Horn Speakers
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
30, 15, 10, 5, 3, 1W
Frequency Response Max
16kHz
External Width
259mm
Product Range
PULSE 100V Horn Speakers
Frequency Response Min
250Hz
External Height
259mm
External Depth
261mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate