New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Audio / Video
                      3. Pro Audio
                      4. Microphones & Accessories
                      5. Accessories
                      Print Page

                      PDKM7

                      7 Piece Drum Microphone Set with Case and Mounts

                      PYLE PDKM7
                      PYLE PDKM7
                      PYLE PDKM7
                      PYLE PDKM7
                      PYLE PDKM7
                      PYLE PDKM7
                      PYLE PDKM7
                      PYLE PDKM7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPYLE
                      Manufacturer Part NoPDKM7
                      Newark Part No.54X8092
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerPYLE
                      Manufacturer Part NoPDKM7
                      Newark Part No.54X8092
                      Accessory TypeMicrophone
                      For Use WithAudio Equipment
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      7 Piece Drum Microphone Set This seven-microphone wired drum kit from Pyle Pro is everything you need to record your drums discretely for a full, powerful sound. Hear the ring of the cymbals, the punch of the snares, and the boom of the kick drum, all with independent mics. This kit includes a high-performance microphone specially tuned to capture low-end punch as well as sensitive, flat response mics ideal for overhead and cymbal reproduction.

                      • S/N Ratio: 70dB
                      • Connector: Standard XLR
                      • Power Supply: Phantom 24-48V
                      • Polar Pattern: Uni-Directional
                      • Max Input SPL: NA/NA/130dB(@1kHz
                      • Output Impedance: 400O± 30%/500O± 30%/200O± 30%
                      • Sensitivity: -58dB(+/-)3dB/-53dB(+/-)3dB/-45dB(+/-)3dB
                      • Frequency Response: 50Hz-15kHz/50Hz-14kHz/50Hz-18kHz
                      • Compact Drum Microphones for Close & Precise Recording
                      • Universal Drum Mounts (Can be used on most standard drum rims)
                      • Element: Moving Coil Dynamic//Back Electret Condenser
                      • High-Performance Microphones Tuned to Capture Everything From Low-End Punch to Sensitive/Flat Sound
                      • Included Accessories: Windscreens, Carry Case, Mounting Brackets, Mic Holders
                      • Dimensions: 17.5" x 12" x 3.7"

                      Technical Specifications

                      Accessory Type

                      Microphone

                      Product Range

                      -

                      For Use With

                      Audio Equipment

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.