Print Page
PLM31
Headset Microphone with 3.5mm Connector and 1/4" Adapter
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $10.600 |
Price for:Each
Minimum: 28
Multiple: 28
$296.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Headset Microphone The PLM31 is a Headset microphone with a flexible wired boom. Broadcast your voice in crystal-clear audio thanks to the cardioid back electret condenser. Includes a 3.5mm to ¼" adapter and windscreen.
- Comfort designed wire frame and wired boom for secure fit
- Element: Back electret condenser
- Polar pattern: Cardioid
- Frequency response: 50Hz-16kHz
- Sensitivity: -45dB (±3dB)
- Output impedance: 2.2kohm (±30%)
- Maximum SPL: 130dB
- Power supply: External DC 1.5V-9V
- Requires phantom power supply
- Compatible with screw lock systems
- Connector: Standard 3.5mm plug with 1
- Cable Length: 4'
- Color: Black
- Accessories: Windscreen
- Weight: 0.37 lbs.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate