Print Page
Image is for illustrative purposes only. Please refer to product description.
254 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.690 |
| 5+ | $15.590 |
| 10+ | $14.490 |
| 25+ | $13.710 |
| 50+ | $13.150 |
| 100+ | $12.630 |
| 250+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021027-16
Newark Part No.02P4494
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Mini Type B Plug
Connector BMini USB Type B Plug
Cable Length - Metric4.9m
Cable Length - Imperial16ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector A
USB Type A Plug
Connector B
Mini USB Type B Plug
Cable Length - Imperial
16ft
Jacket Color
Black
Product Range
-
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Metric
4.9m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability