Print Page
Image is for illustrative purposes only. Please refer to product description.
137 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1,612.350 |
Price for:Each
Minimum: 1
Multiple: 1
$1,612.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part No216060EPC
Newark Part No.21AJ9239
Panel TypeEnclosure Panel
Length60"
Height60"
Panel Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Enclosure Panel
Height
60"
Product Range
-
Length
60"
Panel Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate