Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $3,543.190 |
Price for:Each
Minimum: 1
Multiple: 1
$3,543.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoM2436-69SECP-2
Newark Part No.67AK3868
No. of Shelves4
Height69"
Width36"
Length24"
Load Capacity-
Product Range-
Technical Specifications
No. of Shelves
4
Width
36"
Load Capacity
-
SVHC
No SVHC (25-Jun-2025)
Height
69"
Length
24"
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate