Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $232.690 |
Price for:Each
Minimum: 1
Multiple: 1
$232.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSG-2448GY
Newark Part No.67AK5322
Panel TypeGrid Panel
Length48"
Height24"
Panel MaterialSteel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SG-2448GY is a gray epoxy 24 x 48 grid panel.
Technical Specifications
Panel Type
Grid Panel
Height
24"
Product Range
-
Length
48"
Panel Material
Steel
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate