Print Page
Image is for illustrative purposes only. Please refer to product description.
554 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $157.590 |
Price for:Each
Minimum: 1
Multiple: 1
$157.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUANTUM STORAGE
Manufacturer Part NoSG-WT56GY
Newark Part No.67AK5315
External Height - Imperial-
External Height - Metric-
External Width - Imperial56"
External Width - Metric-
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
-
External Width - Imperial
56"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
-
External Width - Metric
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate