Print Page
285773
STOPPING PLUG, IP66, M20 X 11MM ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $8.870 |
Price for:Each
Minimum: 1
Multiple: 1
$8.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No285773
Newark Part No.19AM7682
Product Range8290 Series
Plug Hole Dia - Imperial-
Plug Hole Dia - Metric-
IP RatingIP66
IP RatingIP66
NEMA Rating-
Product Range8290 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plug Hole Dia - Imperial
-
IP Rating
IP66
NEMA Rating
-
SVHC
No SVHC (27-Jun-2024)
Plug Hole Dia - Metric
-
IP Rating
IP66
Product Range
8290 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate