Print Page
312356
VISUAL SIGNALLING DEVICE, AMBER, 27.2VDC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,541.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,541.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No312356
Newark Part No.19AM7683
Product RangeFL60/3 Series
Supply Voltage VAC-
Supply Voltage VDC27.2V
Module Lens ColourAmber
Visual Signal TypeFlashing
IP / NEMA RatingIP66, IP67
Lens Diameter-
External Height317mm
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeFL60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Amber
IP / NEMA Rating
IP66, IP67
External Height
317mm
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
27.2V
Visual Signal Type
Flashing
Lens Diameter
-
Operating Temperature Min
-40°C
Product Range
FL60/3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate