Print Page
319410
VISUAL SIGNALLING DEVICE, GREEN, 240VAC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,622.880 |
Price for:Each
Minimum: 1
Multiple: 1
$1,622.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319410
Newark Part No.19AM7702
Product RangeFL60/3 Series
Supply Voltage VAC240V
Supply Voltage VDC272V
Module Lens ColourGreen
Visual Signal TypeBlinking, Continuous, Flashing, Rotating
IP / NEMA RatingIP66, IP67
Lens Diameter-
External Height317mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeFL60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Green
IP / NEMA Rating
IP66, IP67
External Height
317mm
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage VDC
272V
Visual Signal Type
Blinking, Continuous, Flashing, Rotating
Lens Diameter
-
Operating Temperature Min
-40°C
Product Range
FL60/3 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate