Print Page
319414
AUDIBLE/VISUAL ALARM, RED, 114DBA/240VAC ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $2,493.130 |
Price for:Each
Minimum: 1
Multiple: 1
$2,493.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319414
Newark Part No.19AM7706
Product RangeYL60/3 Series
Supply Voltage VAC240V
Supply Voltage VDC272V
Module Lens ColourRed
Visual Signal TypeFlashing
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)114dBA
Lens Diameter-
External Height422mm
Connection TypePush-In Terminal
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYL60/3 Series
Technical Specifications
Supply Voltage VAC
240V
Module Lens Colour
Red
Tones
4 Tone
Sound Pressure Level (SPL)
114dBA
External Height
422mm
Operating Temperature Min
-40°C
Product Range
YL60/3 Series
Supply Voltage VDC
272V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
Push-In Terminal
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate