Print Page
319417
AUDIBLE AND VISUAL ALARM, CLEAR, 120DBA ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,225.170 |
Price for:Each
Minimum: 1
Multiple: 1
$2,225.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerR. STAHL
Manufacturer Part No319417
Newark Part No.19AM7709
Product RangeYL60/3 Series
Supply Voltage VAC-
Supply Voltage VDC27.2V
Module Lens ColourTransparent
Visual Signal TypeBlinking, Continuous, Flashing, Rotating
Tones4 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)120dBA
Lens Diameter-
External Height435mm
Connection TypePush-In Terminal
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeYL60/3 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Transparent
Tones
4 Tone
Sound Pressure Level (SPL)
120dBA
External Height
435mm
Operating Temperature Min
-40°C
Product Range
YL60/3 Series
Supply Voltage VDC
27.2V
Visual Signal Type
Blinking, Continuous, Flashing, Rotating
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
Push-In Terminal
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate