Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $944.510 |
Price for:Each
Minimum: 1
Multiple: 1
$944.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137614
Newark Part No.30AK0072
Technical Datasheet
Cabinet StyleFree Stand
Cabinet MaterialSteel
External Height - Imperial63"
External Height - Metric1.6m
External Width - Imperial27.76"
External Width - Metric705mm
External Depth - Imperial22.44"
External Depth - Metric570mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Free Stand
External Height - Imperial
63"
External Width - Imperial
27.76"
External Depth - Imperial
22.44"
Product Range
-
Cabinet Material
Steel
External Height - Metric
1.6m
External Width - Metric
705mm
External Depth - Metric
570mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate