Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $297.440 |
Price for:Each
Minimum: 1
Multiple: 1
$297.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No181228
Newark Part No.83AK1356
External Height - Imperial17.32"
External Height - Metric440mm
External Width - Imperial40.94"
External Width - Metric1.04m
Enclosure MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
17.32"
External Width - Imperial
40.94"
Enclosure Material
Steel
SVHC
No SVHC (21-Jan-2025)
External Height - Metric
440mm
External Width - Metric
1.04m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate