Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoRU-BNF
Newark Part No.84Y7506
Product RangeRack-Up Series
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,181.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,181.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoRU-BNF
Newark Part No.84Y7506
Product RangeRack-Up Series
Product RangeRack-Up Series
Plug TypeHardwired
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RU-BNF modules are Dante audio network interface products compatible with RDL Format-A twisted pair products. These modules are designed to be mounted in equipment racks, closets, conference tables and on shelves or backboards in commercial/industrial installations. The RU-BNF is an RDL Format-A sender/receiver that connects to a Dante-enabled network, providing all the features of an RDL RU-FN Format A to Network Interface and an RU-NFD Network to Format-A Interface/Distributor.
- Digital Audio Ethernet Protocol:Dante
- Transmission Rate:100 Mbps
- Sample Rates Supported:44.1 kHz, 48 kHz (default)
- Bit Depth Supported:24 bits
- Audio Operating Levels:-18 dBFS = +4 dBu
- Format-A to Network Interface Section, Format-A Input:RDL Format-A RJ45, Format-A Signal Pairs Used (3):A, B, C
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 90 dB (50 Hz to 120 Hz, any input pair)
- Crosstalk: 18 dB
- AUX Input, Input:Balanced, detachable terminal block, Input Impedance:> 20 kO, Input Level for +4 dBu:-16 dBu to +12 dBu, +22 dBu maximum
- Frequency Response:20 Hz to 20 kHz (± 0.75 dB)
- THD+N: 60 dB (50 Hz to 120 Hz)
- Crosstalk: 18 dB
- Network to Format-A Interface/Distributor Section, Format-A Outputs:RDL Format-A RJ45 (3), Format-A Signal Pairs Used (3):A, B, C (each Format-A output)
- Frequency Response:20 Hz to 20 kHz (± 0.75 dB)
- THD+N: 18 dB
- AUX Output
- Output:Balanced, detachable terminal block, Output Level:+4 dBu (nominal), Output Impedance:150 O balanced; 75 O unbalanced
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 18 dB
- Indicators (18):Power In (1); Power Out (4); Audio Signal LEDs (7); AUX Dual-LED VU Meter (2); Network Sys and Sync (2), Ethernet Link and Speed (2)
- Power Connections (2):Power Jack; Detachable Terminal Block
- Ambient Operating Environment:0° C to 40° C
- Power Requirement:24 Vdc @ 150 mA plus connected loads.
- Dimensions:5.8" x 1.7" x 5.2", Weight:1.46 lbs.
Technical Specifications
Product Range
Rack-Up Series
SVHC
No SVHC (19-Jan-2021)
Plug Type
Hardwired
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate