Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0819-SS
Newark Part No.27T8469
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $1.850 |
| 500+ | $1.710 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 213
Multiple: 1
$394.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0819-SS
Newark Part No.27T8469
Screw Head StylePan Head Slotted
Thread Size - Imperial4-40
Screw Length0.375"
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0819-SS is a 4-40 x 0.375-inch pan head slotted Captive Panel Screw made of stainless steel.
Applications
Industrial
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
0.375"
Product Range
-
Thread Size - Imperial
4-40
Fastener Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate