M3440-SS

Screw, Washer Face, M3, 8mm, Stainless Steel, Thumb

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
RAF ELECTRONIC HARDWARE M3440-SS
Manufacturer Part NoM3440-SS
Newark Part No.27T8183
Technical Datasheet
See all Technical Docs
184 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$3.150
100+$2.770
500+$2.560
1000+$2.370
Price for:Each
Minimum: 1
Multiple: 1
$3.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoM3440-SS
Newark Part No.27T8183
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - MetricM3
Thread Size - Imperial-
Screw Length8mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Product Overview

The M3440-SS is a M3 x 8mm washer face Thumb Screw made of stainless steel.

Applications

Industrial

Technical Specifications

Screw Head Style

Round Washer Face

Thread Size - Imperial

-

Fastener Material

Stainless Steel

SVHC

No SVHC (21-Jan-2025)

Thread Size - Metric

M3

Screw Length

8mm

Product Range

-

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code