M3445-SS

Screw, Washer Face, M3.5, 13mm, Stainless Steel, Thumb

Image is for illustrative purposes only. Please refer to product description.
RAF ELECTRONIC HARDWARE M3445-SS
Manufacturer Part NoM3445-SS
Newark Part No.27T8188
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
100+$3.740
500+$3.450
1000+$3.200
Price for:Each
Minimum: 104
Multiple: 1
$388.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoM3445-SS
Newark Part No.27T8188
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - MetricM3.5
Screw Length13mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Screw Head Style

Round Washer Face

Screw Length

13mm

Product Range

-

Thread Size - Metric

M3.5

Fastener Material

Stainless Steel

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Associated Products

2 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate