M3447-SS

Screw, Washer Face, M4, 13mm, Stainless Steel, Thumb

Image is for illustrative purposes only. Please refer to product description.
RAF ELECTRONIC HARDWARE M3447-SS
Manufacturer Part NoM3447-SS
Newark Part No.27T8190
Technical Datasheet
See all Technical Docs
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
QuantityPrice
1+$4.840
100+$4.250
500+$3.930
1000+$3.630
Price for:Each
Minimum: 84
Multiple: 1
$406.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoM3447-SS
Newark Part No.27T8190
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - MetricM4
Screw Length13mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Screw Head Style

Round Washer Face

Screw Length

13mm

Product Range

-

Thread Size - Metric

M4

Fastener Material

Stainless Steel

SVHC

No SVHC (21-Jan-2025)

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate