Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4004016ET
Newark Part No.25AM8185
Product RangeCompute Module 4 Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $90.270 |
Price for:Each
Minimum: 500
Multiple: 500
$45,135.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4004016ET
Newark Part No.25AM8185
Product RangeCompute Module 4 Series
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory4GB LPDDR4
GPUOpenGL ES 3.0
CPU Speed1.5GHz
eMMC16GB
Compute Module InterfaceEthernet, GPIO, HDMI, PCIe, SD, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 4 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
GPU
OpenGL ES 3.0
eMMC
16GB
Wi-Fi Connectivity
-
Product Range
Compute Module 4 Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
4GB LPDDR4
CPU Speed
1.5GHz
Compute Module Interface
Ethernet, GPIO, HDMI, PCIe, SD, USB
Bluetooth Connectivity
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate