New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Compute Modules
                      Print Page

                      CM4101016

                      RPI MODULE 4, 1GB RAM, 16GB EMMC, WIFI ROHS COMPLIANT: YES

                      RASPBERRY-PI CM4101016
                      RASPBERRY-PI CM4101016
                      RASPBERRY-PI CM4101016
                      RASPBERRY-PI CM4101016
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM4101016
                      Newark Part No.38AJ3483
                      Product RangeCompute Module 4 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)
                      QuantityPrice
                      1+$47.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $47.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM4101016
                      Newark Part No.38AJ3483
                      Product RangeCompute Module 4 Series
                      SOC TypeBroadcom BCM2711
                      Silicon ManufacturerBroadcom
                      Silicon Family NameBCM2xxx
                      Core Type64-bit ARM Cortex-A72 v8
                      Core ArchitectureARM
                      No. of Cores4 Cores
                      Core Sub-ArchitectureCortex-A72
                      RAM Memory1GB LPDDR4
                      GPUVideoCore VI
                      Silicon Core NumberBCM2711
                      Kit ContentsCompute Module 4 w/ 1GB RAM, 16GB eMMC, Wireless
                      CPU Speed1.5GHz
                      eMMC16GB
                      Compute Module InterfaceI2C, SPI, PCIe Gen 2 x 1
                      Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                      Bluetooth ConnectivityBluetooth 5.0 BLE
                      Product RangeCompute Module 4 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      SOC Type

                      Broadcom BCM2711

                      Silicon Family Name

                      BCM2xxx

                      Core Architecture

                      ARM

                      Core Sub-Architecture

                      Cortex-A72

                      GPU

                      VideoCore VI

                      Kit Contents

                      Compute Module 4 w/ 1GB RAM, 16GB eMMC, Wireless

                      eMMC

                      16GB

                      Wi-Fi Connectivity

                      2.4GHz and 5GHz 802.11 b/g/n/ac

                      Product Range

                      Compute Module 4 Series

                      Silicon Manufacturer

                      Broadcom

                      Core Type

                      64-bit ARM Cortex-A72 v8

                      No. of Cores

                      4 Cores

                      RAM Memory

                      1GB LPDDR4

                      Silicon Core Number

                      BCM2711

                      CPU Speed

                      1.5GHz

                      Compute Module Interface

                      I2C, SPI, PCIe Gen 2 x 1

                      Bluetooth Connectivity

                      Bluetooth 5.0 BLE

                      SVHC

                      No SVHC (10-Jun-2022)

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.