New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Compute Modules
                                                                                                  Print Page

                                                                                                  CM4108008

                                                                                                  RPI MODULE 4, 8GB RAM, 8GB EMMC, WIFI ROHS COMPLIANT: YES

                                                                                                  RASPBERRY-PI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RASPBERRY-PI CM4108008
                                                                                                  RASPBERRY-PI CM4108008
                                                                                                  RASPBERRY-PI CM4108008
                                                                                                  RASPBERRY-PI CM4108008
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM4108008
                                                                                                  Newark Part No.40AJ6751
                                                                                                  Product RangeCompute Module 4 Series
                                                                                                  107 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$89.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  RASPBERRY-PI
                                                                                                  ManufacturerRASPBERRY-PI
                                                                                                  Manufacturer Part NoCM4108008
                                                                                                  Newark Part No.40AJ6751
                                                                                                  Product RangeCompute Module 4 Series
                                                                                                  Silicon ManufacturerBroadcom
                                                                                                  SOC TypeBroadcom BCM2711
                                                                                                  Silicon Family NameBCM2xxx
                                                                                                  Core Type64-bit ARM Cortex-A72 v8
                                                                                                  Core ArchitectureARM
                                                                                                  No. of Cores4 Cores
                                                                                                  Core Sub-ArchitectureCortex-A72
                                                                                                  RAM Memory8GB LPDDR4
                                                                                                  Silicon Core NumberBCM2711
                                                                                                  GPUVideoCore VI
                                                                                                  Kit ContentsCompute Module 4 w/ 8GB RAM, 8GB eMMC, Wireless
                                                                                                  CPU Speed1.5GHz
                                                                                                  eMMC8GB
                                                                                                  Compute Module InterfaceI2C, SPI, PCIe Gen 2 x 1
                                                                                                  Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                  Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                  Product RangeCompute Module 4 Series
                                                                                                  SVHCNo SVHC (10-Jun-2022)

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Broadcom

                                                                                                  Silicon Family Name

                                                                                                  BCM2xxx

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A72

                                                                                                  Silicon Core Number

                                                                                                  BCM2711

                                                                                                  Kit Contents

                                                                                                  Compute Module 4 w/ 8GB RAM, 8GB eMMC, Wireless

                                                                                                  eMMC

                                                                                                  8GB

                                                                                                  Wi-Fi Connectivity

                                                                                                  2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                  Product Range

                                                                                                  Compute Module 4 Series

                                                                                                  SOC Type

                                                                                                  Broadcom BCM2711

                                                                                                  Core Type

                                                                                                  64-bit ARM Cortex-A72 v8

                                                                                                  No. of Cores

                                                                                                  4 Cores

                                                                                                  RAM Memory

                                                                                                  8GB LPDDR4

                                                                                                  GPU

                                                                                                  VideoCore VI

                                                                                                  CPU Speed

                                                                                                  1.5GHz

                                                                                                  Compute Module Interface

                                                                                                  I2C, SPI, PCIe Gen 2 x 1

                                                                                                  Bluetooth Connectivity

                                                                                                  Bluetooth 5.0 BLE

                                                                                                  SVHC

                                                                                                  No SVHC (10-Jun-2022)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (10-Jun-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.