Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4S02008
Newark Part No.02AM1352
Product RangeCompute Module 4S Series
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.750 |
Price for:Each
Minimum: 1
Multiple: 1
$36.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4S02008
Newark Part No.02AM1352
Product RangeCompute Module 4S Series
SOC TypeBroadcom BCM2711
Core Type64-bit ARM Cortex-A72 v8
No. of Cores4 Cores
RAM Memory2GB LPDDR4
GPUVideoCore VI
CPU Speed1.5GHz
eMMC8GB
Compute Module InterfaceDPI, HDMI, I2C, MIPI, PCM, PWM, SPI, UART, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product RangeCompute Module 4S Series
Technical Specifications
SOC Type
Broadcom BCM2711
No. of Cores
4 Cores
GPU
VideoCore VI
eMMC
8GB
Wi-Fi Connectivity
-
Product Range
Compute Module 4S Series
Core Type
64-bit ARM Cortex-A72 v8
RAM Memory
2GB LPDDR4
CPU Speed
1.5GHz
Compute Module Interface
DPI, HDMI, I2C, MIPI, PCM, PWM, SPI, UART, USB
Bluetooth Connectivity
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate